CX3225SB25000D0FPLCC | |
---|---|
DigiKey Part Number | 478-CX3225SB25000D0FPLCCTR-ND - Tape & Reel (TR) 478-CX3225SB25000D0FPLCCCT-ND - Cut Tape (CT) 478-CX3225SB25000D0FPLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB25000D0FPLCC |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB25000D0FPLCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.44300 | ¥54.43 |
50 | ¥5.09000 | ¥254.50 |
100 | ¥4.49900 | ¥449.90 |
500 | ¥4.26188 | ¥2,130.94 |
1,000 | ¥3.55156 | ¥3,551.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.43318 | ¥10,299.54 |
6,000 | ¥3.31479 | ¥19,888.74 |
15,000 | ¥3.19641 | ¥47,946.15 |