CX3225GB16384P0HPQCC | |
---|---|
DigiKey Part Number | 478-CX3225GB16384P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB16384P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB16384P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB16384P0HPQCC |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB16384P0HPQCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.25400 | ¥52.54 |
50 | ¥4.90940 | ¥245.47 |
100 | ¥4.33810 | ¥433.81 |
500 | ¥4.10966 | ¥2,054.83 |
1,000 | ¥3.42472 | ¥3,424.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31058 | ¥9,931.74 |
6,000 | ¥3.19641 | ¥19,178.46 |
15,000 | ¥3.08225 | ¥46,233.75 |