BP1206A1500ANTR\500 | |
---|---|
DigiKey Part Number | 478-BP1206A1500ANTR\500TR-ND - Tape & Reel (TR) 478-BP1206A1500ANTR\500CT-ND - Cut Tape (CT) 478-BP1206A1500ANTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP1206A1500ANTR\500 |
Description | RF FILTER BAND PASS 1.5GHZ 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth -1.5dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥61.26800 | ¥612.68 |
25 | ¥58.35240 | ¥1,458.81 |
50 | ¥54.91960 | ¥2,745.98 |
100 | ¥49.77040 | ¥4,977.04 |
250 | ¥48.05432 | ¥12,013.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.33810 | ¥23,169.05 |
1,000 | ¥44.62187 | ¥44,621.87 |