BP0805A3900ASTR\100 | |
---|---|
DigiKey Part Number | 478-BP0805A3900ASTR\100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP0805A3900ASTR\100 |
Description | DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth -2.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.9GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥75.65400 | ¥7,565.40 |
300 | ¥69.34953 | ¥20,804.86 |
500 | ¥63.04502 | ¥31,522.51 |
1,000 | ¥56.74052 | ¥56,740.52 |