AHC0609470M035R | |
---|---|
DigiKey Part Number | 478-AHC0609470M035RTR-ND - Tape & Reel (TR) 478-AHC0609470M035RCT-ND - Cut Tape (CT) 478-AHC0609470M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHC0609470M035R |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.89500 | ¥58.95 |
50 | ¥5.15580 | ¥257.79 |
100 | ¥4.20100 | ¥420.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.15051 | ¥2,520.41 |
1,600 | ¥2.95953 | ¥4,735.25 |
2,400 | ¥2.76862 | ¥6,644.69 |
4,000 | ¥2.62541 | ¥10,501.64 |
8,000 | ¥2.52993 | ¥20,239.44 |
20,000 | ¥2.48793 | ¥49,758.60 |