ACCU-L 0402KIT01 | |
---|---|
DigiKey Part Number | 478-2948-ND |
Manufacturer | |
Manufacturer Product Number | ACCU-L 0402KIT01 |
Description | KIT INDUCTOR THIN FILM 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 240 Pieces (12 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Thin Film | |
Material - Core | Non-Magnetic | |
Quantity | 240 Pieces (12 Values - 20 Each) | |
Inductance Range | 820pH ~ 6.8nH | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,622.67000 | ¥1,622.67 |
10 | ¥1,408.57300 | ¥14,085.73 |