709176001532006 | |
---|---|
DigiKey Part Number | 478-6091-2-ND - Tape & Reel (TR) 478-6091-1-ND - Cut Tape (CT) 478-6091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709176001532006 |
Description | CONN SSL IDC CONTACT 24AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.64110 | ¥164.11 |
500 | ¥1.40628 | ¥703.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17199 | ¥1,171.99 |
2,000 | ¥1.11169 | ¥2,223.38 |
3,000 | ¥1.07151 | ¥3,214.53 |
5,000 | ¥1.00455 | ¥5,022.75 |
10,000 | ¥0.93758 | ¥9,375.80 |
25,000 | ¥0.89070 | ¥22,267.50 |
50,000 | ¥0.87061 | ¥43,530.50 |