069176702002000 | |
---|---|
DigiKey Part Number | 478-9822-ND |
Manufacturer | |
Manufacturer Product Number | 069176702002000 |
Description | 22 - 24 AWG PLASTIC TOOL BIT FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Solid State Lighting Contacts, 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Solid State Lighting Contacts, 22-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.04000 | ¥55.04 |
10 | ¥46.80300 | ¥468.03 |
100 | ¥42.67500 | ¥4,267.50 |
1,000 | ¥38.54530 | ¥38,545.30 |