709159001311006 | |
---|---|
DigiKey Part Number | 478-12138-ND |
Manufacturer | |
Manufacturer Product Number | 709159001311006 |
Description | BRIDGE CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Adapter, Bridge Board to Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Ingress Protection | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73716 | ¥5,211.48 |