709159001302006 | |
---|---|
DigiKey Part Number | 478-709159001302006TR-ND - Tape & Reel (TR) 478-709159001302006CT-ND - Cut Tape (CT) 478-709159001302006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709159001302006 |
Description | SMT CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 20A | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.46280 | ¥61.57 |
50 | ¥2.26260 | ¥113.13 |
100 | ¥2.17310 | ¥217.31 |
250 | ¥1.95156 | ¥487.89 |
500 | ¥1.86274 | ¥931.37 |
1,000 | ¥1.55225 | ¥1,552.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47246 | ¥2,944.92 |
4,000 | ¥1.41922 | ¥5,676.88 |
6,000 | ¥1.33052 | ¥7,983.12 |
10,000 | ¥1.24182 | ¥12,418.20 |
14,000 | ¥1.19747 | ¥16,764.58 |
50,000 | ¥1.15312 | ¥57,656.00 |