06035J0R4ABSTR | |
---|---|
DigiKey Part Number | 478-06035J0R4ABSTR-ND - Tape & Reel (TR) 478-06035J0R4ABSTRCT-ND - Cut Tape (CT) 478-06035J0R4ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R4ABSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.4 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.26400 | ¥62.64 |
50 | ¥5.71560 | ¥285.78 |
100 | ¥4.68290 | ¥468.29 |
500 | ¥3.73760 | ¥1,868.80 |
1,000 | ¥3.29788 | ¥3,297.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.78833 | ¥11,364.99 |
6,000 | ¥3.65304 | ¥21,918.24 |
9,000 | ¥3.51774 | ¥31,659.66 |
15,000 | ¥3.45009 | ¥51,751.35 |