046844739002846+ | |
---|---|
DigiKey Part Number | 478-046844739002846+TR-ND - Tape & Reel (TR) 478-046844739002846+CT-ND - Cut Tape (CT) 478-046844739002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844739002846+ |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.59560 | ¥239.89 |
50 | ¥9.39200 | ¥469.60 |
100 | ¥8.98400 | ¥898.40 |
250 | ¥8.16680 | ¥2,041.70 |
500 | ¥7.35024 | ¥3,675.12 |
1,000 | ¥6.53353 | ¥6,533.53 |
2,500 | ¥5.92101 | ¥14,802.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.71683 | ¥28,584.15 |
10,000 | ¥5.43099 | ¥54,309.90 |
15,000 | ¥5.30849 | ¥79,627.35 |