046817630001846+ | |
---|---|
DigiKey Part Number | 478-046817630001846+TR-ND - Tape & Reel (TR) 478-046817630001846+CT-ND - Cut Tape (CT) 478-046817630001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046817630001846+ |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.69700 | ¥156.97 |
25 | ¥15.03040 | ¥375.76 |
50 | ¥14.69720 | ¥734.86 |
100 | ¥14.02890 | ¥1,402.89 |
250 | ¥12.69268 | ¥3,173.17 |
500 | ¥11.69060 | ¥5,845.30 |
1,000 | ¥10.02048 | ¥10,020.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.10718 | ¥20,267.95 |