046809630310846+ | |
---|---|
DigiKey Part Number | 478-046809630310846+TR-ND - Tape & Reel (TR) 478-046809630310846+CT-ND - Cut Tape (CT) 478-046809630310846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809630310846+ |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥7.15240 | ¥178.81 |
50 | ¥7.00140 | ¥350.07 |
100 | ¥6.69760 | ¥669.76 |
250 | ¥6.08840 | ¥1,522.10 |
500 | ¥5.47956 | ¥2,739.78 |
1,000 | ¥4.87071 | ¥4,870.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.41408 | ¥17,656.32 |
8,000 | ¥4.04878 | ¥32,390.24 |
12,000 | ¥3.95745 | ¥47,489.40 |