046296045931846+ | |
---|---|
DigiKey Part Number | 478-046296045931846+TR-ND - Tape & Reel (TR) 478-046296045931846+CT-ND - Cut Tape (CT) 478-046296045931846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046296045931846+ |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | - | |
Contact Finish | Gold | |
Housing Material | - | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.15000 | ¥171.50 |
25 | ¥16.41920 | ¥410.48 |
50 | ¥16.05280 | ¥802.64 |
100 | ¥15.32310 | ¥1,532.31 |
250 | ¥13.86356 | ¥3,465.89 |
500 | ¥12.76908 | ¥6,384.54 |
1,000 | ¥10.94492 | ¥10,944.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.03046 | ¥18,060.92 |