0402ZK200FBSTR | |
---|---|
DigiKey Part Number | 478-0402ZK200FBSTR-ND - Tape & Reel (TR) 478-0402ZK200FBSTRCT-ND - Cut Tape (CT) 478-0402ZK200FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK200FBSTR |
Description | CAP THIN FILM 20PF 10V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK200FBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±1% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.92700 | ¥59.27 |
50 | ¥4.92580 | ¥246.29 |
100 | ¥4.24120 | ¥424.12 |
500 | ¥3.28360 | ¥1,641.80 |
1,000 | ¥2.82754 | ¥2,827.54 |
2,500 | ¥2.64513 | ¥6,612.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.85393 | ¥14,269.65 |
10,000 | ¥2.74823 | ¥27,482.30 |
15,000 | ¥2.69538 | ¥40,430.70 |
25,000 | ¥2.64253 | ¥66,063.25 |