04023J2R7BBSTR | |
---|---|
DigiKey Part Number | 478-4417-2-ND - Tape & Reel (TR) 478-4417-1-ND - Cut Tape (CT) 478-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R7BBSTR |
Description | CAP THIN FILM 2.7PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R7BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.04700 | ¥40.47 |
50 | ¥3.40880 | ¥170.44 |
100 | ¥2.77660 | ¥277.66 |
500 | ¥2.31352 | ¥1,156.76 |
1,000 | ¥1.94827 | ¥1,948.27 |
2,500 | ¥1.82652 | ¥4,566.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70475 | ¥8,523.75 |
10,000 | ¥1.64387 | ¥16,438.70 |
15,000 | ¥1.61951 | ¥24,292.65 |
25,000 | ¥1.58298 | ¥39,574.50 |
50,000 | ¥1.55254 | ¥77,627.00 |