04023J0R8ABSTR | |
---|---|
DigiKey Part Number | 478-10666-2-ND - Tape & Reel (TR) 478-10666-1-ND - Cut Tape (CT) 478-10666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R8ABSTR |
Description | CAP THIN FILM 0.8PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.01780 | ¥200.89 |
100 | ¥3.27160 | ¥327.16 |
500 | ¥2.72648 | ¥1,363.24 |
1,000 | ¥2.29604 | ¥2,296.04 |
2,500 | ¥2.15251 | ¥5,381.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.00900 | ¥10,045.00 |
10,000 | ¥1.93725 | ¥19,372.50 |
15,000 | ¥1.90855 | ¥28,628.25 |
25,000 | ¥1.86550 | ¥46,637.50 |