SX1100-A | |
---|---|
DigiKey Part Number | 2092-SX1100-A-ND |
Manufacturer | |
Manufacturer Product Number | SX1100-A |
Description | CONN SHUNT BLACK CLOSED TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SX1100-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.255" (6.47mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.54400 | ¥5.44 |
25 | ¥0.44560 | ¥11.14 |
50 | ¥0.41140 | ¥20.57 |
100 | ¥0.39870 | ¥39.87 |
250 | ¥0.34344 | ¥85.86 |
500 | ¥0.32968 | ¥164.84 |
2,000 | ¥0.27476 | ¥549.52 |
4,000 | ¥0.26103 | ¥1,044.12 |