K202XHT-E9S-NJ | |
---|---|
DigiKey Part Number | 2092-K202XHT-E9S-NJ-ND |
Manufacturer | |
Manufacturer Product Number | K202XHT-E9S-NJ |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K202XHT-E9S-NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.29000 | ¥52.29 |
15 | ¥47.26467 | ¥708.97 |
30 | ¥44.65433 | ¥1,339.63 |
60 | ¥43.56383 | ¥2,613.83 |
105 | ¥41.38610 | ¥4,345.54 |
255 | ¥37.02941 | ¥9,442.50 |
510 | ¥34.85129 | ¥17,774.16 |
1,005 | ¥30.49486 | ¥30,647.33 |
2,505 | ¥28.97013 | ¥72,570.18 |