GMX-SMT2-N-1010 | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2-N-1010-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-N-1010 |
Description | CONN MOD JACK 10P10C R/A SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-N-1010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.91800 | ¥159.18 |
25 | ¥15.24360 | ¥381.09 |
40 | ¥14.90225 | ¥596.09 |
120 | ¥14.22575 | ¥1,707.09 |
240 | ¥12.87113 | ¥3,089.07 |
480 | ¥11.85488 | ¥5,690.34 |
960 | ¥10.16132 | ¥9,754.87 |
2,400 | ¥9.48393 | ¥22,761.43 |