PR100378 | |
---|---|
DigiKey Part Number | 2178-PR100378-ND |
Manufacturer | |
Manufacturer Product Number | PR100378 |
Description | REVPI CONNECT 4 32 GB 4 GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10.8 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kunbus GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 1 - Digital | |
Number of Outputs and Type | 1 - Solid State | |
Expandable | Non-Expandable | |
Voltage - Supply | 10.8 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB | |
Memory Size | 32GB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, UKCA | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,397.01000 | ¥4,397.01 |