PR100250 | |
---|---|
DigiKey Part Number | 2178-PR100250-ND |
Manufacturer | |
Manufacturer Product Number | PR100250 |
Description | REVPI AIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kunbus GmbH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage, Temperature | |
Input Range (Current, Voltage) | ±25mA, ±10V | |
Input Range (Additional) | -200°C ~ 850°C | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 24mA, ±11V | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -30°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,315.33000 | ¥3,315.33 |