NMNT23-12E | |
---|---|
DigiKey Part Number | 1608-1230-ND |
Manufacturer | |
Manufacturer Product Number | NMNT23-12E |
Description | CAP TRIMMER 3-23PF 6000V PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 23pF Trimmer Capacitor 6000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 23pF | |
Adjustment Type | Top | |
Voltage - Rated | 6000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.580" Dia (14.73mm) | |
Height - Seated (Max) | 1.845" (46.86mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,519.59000 | ¥2,519.59 |
10 | ¥2,382.15700 | ¥23,821.57 |