NMNT100-4 | |
---|---|
DigiKey Part Number | 1674-NMNT100-4-ND |
Manufacturer | |
Manufacturer Product Number | NMNT100-4 |
Description | CAP TRIM 2-95PF 2500V PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 95pF Trimmer Capacitor 2500 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 95pF | |
Adjustment Type | Top | |
Voltage - Rated | 2500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 4.250" (107.95mm) | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,344.18000 | ¥3,344.18 |
10 | ¥3,168.18800 | ¥31,681.88 |