JR500HV | |
---|---|
DigiKey Part Number | 1674-JR500HV-ND |
Manufacturer | |
Manufacturer Product Number | JR500HV |
Description | CAP TRIMMER 8-50PF 350V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 50pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 8 ~ 50pF | |
Adjustment Type | Top | |
Voltage - Rated | 350 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥30.00700 | ¥300.07 |
50 | ¥27.21220 | ¥1,360.61 |
100 | ¥22.46780 | ¥2,246.78 |
500 | ¥19.53736 | ¥9,768.68 |
1,000 | ¥18.14186 | ¥18,141.86 |
3,000 | ¥17.79297 | ¥53,378.91 |