JRSMD-HV-KIT | |
---|---|
DigiKey Part Number | 1674-JRSMD-HV-KIT-ND |
Manufacturer | |
Manufacturer Product Number | JRSMD-HV-KIT |
Description | High volt JR SMD trimmer kit |
Customer Reference | |
Detailed Description | Trimmer Capacitor Kit 2pF ~ 50pF 350V Surface Mount 18 Pieces (6 Values - 3 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Trimmer | |
Capacitance Range | 2pF ~ 50pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 350V | |
Tolerance | - | |
Applications | General Purpose | |
Features | - | |
Quantity | 18 Pieces (6 Values - 3 Each) | |
Packages Included | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.71000 | ¥545.71 |
10 | ¥473.69800 | ¥4,736.98 |