A1J12S | |
---|---|
DigiKey Part Number | A1J12S-ND |
Manufacturer | |
Manufacturer Product Number | A1J12S |
Description | CAP TRIMMER 0.6-12PF 125V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 12pF Trimmer Capacitor 125 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 12pF | |
Adjustment Type | Side | |
Voltage - Rated | 125 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.120" Dia (3.05mm) | |
Height - Seated (Max) | 0.460" (11.68mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥365.23290 | ¥36,523.29 |