A1J12 | |
---|---|
DigiKey Part Number | 1674-A1J12-ND |
Manufacturer | |
Manufacturer Product Number | A1J12 |
Description | CAP TRIMMER 0.6-12PF 125V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 12pF Trimmer Capacitor 125 V Side Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A1J12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 12pF | |
Adjustment Type | Side | |
Voltage - Rated | 125 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.120" Dia (3.05mm) | |
Height - Seated (Max) | 0.460" (11.68mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.45000 | ¥263.45 |
10 | ¥242.62400 | ¥2,426.24 |
50 | ¥214.89320 | ¥10,744.66 |
100 | ¥191.32370 | ¥19,132.37 |