L117XH4S | |
---|---|
DigiKey Part Number | 1761-1052-ND |
Manufacturer | |
Manufacturer Product Number | L117XH4S |
Description | RF FILTER LOW PASS 5.5GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,019.64000 | ¥1,019.64 |
10 | ¥984.50000 | ¥9,845.00 |
30 | ¥949.33667 | ¥28,480.10 |
50 | ¥914.17660 | ¥45,708.83 |