FPC06075 | |
---|---|
DigiKey Part Number | 1761-1028-ND |
Manufacturer | |
Manufacturer Product Number | FPC06075 |
Description | RF DIR COUPLER 12GHZ-18GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12GHz ~ 18GHz 12dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 12GHz ~ 18GHz | |
Coupling Factor | 12dB | |
Applications | General Purpose | |
Insertion Loss | 0.22dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.52000 | ¥279.52 |
10 | ¥270.46600 | ¥2,704.66 |
30 | ¥261.45200 | ¥7,843.56 |
50 | ¥252.43520 | ¥12,621.76 |
100 | ¥225.38850 | ¥22,538.85 |
250 | ¥223.15692 | ¥55,789.23 |