JTH6T20 | |
---|---|
DigiKey Part Number | JTH6T20-ND |
Manufacturer | |
Manufacturer Product Number | JTH6T20 |
Description | TORX KEY T-HANDLE T20 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Key T-Handle T20 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T20 | |
Length - Overall | 6.00" (152.4mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.62000 | ¥80.62 |
5 | ¥76.59800 | ¥382.99 |
10 | ¥68.53500 | ¥685.35 |
25 | ¥66.52160 | ¥1,663.04 |