JTH6M4BE | |
---|---|
DigiKey Part Number | JTH6M4BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M4BE |
Description | HEX KEY T-HANDLE 4MM 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 4mm 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Soft Grip | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
5 | ¥44.84000 | ¥224.20 |
10 | ¥43.87300 | ¥438.73 |