ET20 | |
---|---|
DigiKey Part Number | 1742-ET20-ND |
Manufacturer | |
Manufacturer Product Number | ET20 |
Description | WIFI BORESCOPE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | - | |
Includes | Controller, Gooseneck Camera |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥983.08000 | ¥983.08 |
5 | ¥966.69000 | ¥4,833.45 |
10 | ¥950.30800 | ¥9,503.08 |
25 | ¥917.54320 | ¥22,938.58 |
50 | ¥884.77260 | ¥44,238.63 |
100 | ¥850.03660 | ¥85,003.66 |