62805BPTECH | |
---|---|
DigiKey Part Number | 1742-62805BPTECH-ND |
Manufacturer | |
Manufacturer Product Number | 62805BPTECH |
Description | TRADESMAN PRO XL TECH TOOL BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 14.75" L x 11.00" W x 20.00" H (374.7mm x 279.4mm x 508.0mm) | |
Material | Ballistic Nylon | |
Color | Black/Orange | |
Drawer Quantity | 28 | |
Features | - | |
Capacity | 132.00 Cu Ft |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,325.93000 | ¥1,325.93 |
5 | ¥1,245.56400 | ¥6,227.82 |
10 | ¥1,205.37900 | ¥12,053.79 |
25 | ¥1,165.19720 | ¥29,129.93 |