56062 | |
---|---|
DigiKey Part Number | 1742-56062-ND |
Manufacturer | |
Manufacturer Product Number | 56062 |
Description | RECHARGEABLE HARD HAT HEADLAMP/W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 100, 215, 300 Lumens 2.60" (66.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 100, 215, 300 Lumens | |
Features | Includes Batteries | |
Battery Cell Size | - | |
Length | 2.60" (66.0mm) | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.14000 | ¥330.14 |
5 | ¥311.77400 | ¥1,558.87 |
10 | ¥293.44200 | ¥2,934.42 |
25 | ¥284.27280 | ¥7,106.82 |