2709 | |
---|---|
DigiKey Part Number | 1927-1026-ND |
Manufacturer | |
Manufacturer Product Number | 2709 |
Description | ELECTRO-FASHION, SLIDE SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wearables Slide Switch Human Interface - 0.71" L x 0.33" W (18.00mm x 8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Human Interface | |
Type | Slide Switch | |
Specifications | 0.71" L x 0.33" W (18.00mm x 8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |