EMMC08G-WV28-01J10 | |
---|---|
DigiKey Part Number | 5297-EMMC08G-WV28-01J10-ND |
Manufacturer | |
Manufacturer Product Number | EMMC08G-WV28-01J10 |
Description | I-temp eMMC 5.1 (HS400) 153B 8GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit eMMC 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Interface | eMMC | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.56000 | ¥108.56 |
10 | ¥99.76200 | ¥997.62 |
25 | ¥95.62520 | ¥2,390.63 |
80 | ¥84.25338 | ¥6,740.27 |
230 | ¥80.11804 | ¥18,427.15 |
440 | ¥74.94923 | ¥32,977.66 |
945 | ¥68.74651 | ¥64,965.45 |