IS21EF08G-JCLI | |
---|---|
DigiKey Part Number | 706-IS21EF08G-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21EF08G-JCLI |
Description | 8GB, 153 BALL FBGA, 3.3V, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.91000 | ¥94.91 |
10 | ¥87.22100 | ¥872.21 |
25 | ¥83.60200 | ¥2,090.05 |
80 | ¥73.66150 | ¥5,892.92 |
230 | ¥70.04570 | ¥16,110.51 |
608 | ¥65.52679 | ¥39,840.29 |
1,216 | ¥60.10387 | ¥73,086.31 |