WP934MD/2ID | |
---|---|
DigiKey Part Number | 754-2311-ND |
Manufacturer | |
Manufacturer Product Number | WP934MD/2ID |
Description | LED CBI 3MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934MD/2ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 627nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥4.25720 | ¥425.72 |
1,000 | ¥3.22139 | ¥3,221.39 |
5,000 | ¥2.99131 | ¥14,956.55 |
10,000 | ¥2.92228 | ¥29,222.80 |