WP154A4AVS/RGB-CA | |
---|---|
DigiKey Part Number | 754-WP154A4AVS/RGB-CATR-ND - Tape & Reel (TR) 754-WP154A4AVS/RGB-CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP154A4AVS/RGB-CA |
Description | LED CBI 5MM RED/GRN/BLU RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, White 2.2V Red, 3.3V Green, 3.3V Blue 30mA Red, 25mA Green, 30mA Blue Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | 640nm Red, 515nm Green, 465nm Blue | |
Configuration | Single | |
Current | 30mA Red, 25mA Green, 30mA Blue | |
Millicandela Rating | 2700mcd Red, 1100mcd Green, 400mcd Blue | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Red, 3.3V Green, 3.3V Blue | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥19.50900 | ¥195.09 |
100 | ¥15.01420 | ¥1,501.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.01452 | ¥3,753.63 |
500 | ¥13.57244 | ¥6,786.22 |
750 | ¥12.30003 | ¥9,225.02 |
1,250 | ¥11.66390 | ¥14,579.88 |
2,500 | ¥11.02766 | ¥27,569.15 |
6,250 | ¥10.77317 | ¥67,332.31 |