WP1503GD

DigiKey Part Number
754-1869-ND
Manufacturer
Manufacturer Product Number
WP1503GD
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP1503GD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.32100¥23.21
100¥1.54890¥154.89
2,000¥0.80367¥1,607.34
6,000¥0.75902¥4,554.12
10,000¥0.69205¥6,920.50
Manufacturers Standard Package