TC12-11SURKWA | |
---|---|
DigiKey Part Number | 754-TC12-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | TC12-11SURKWA |
Description | 1.2" 5X7 DOT MATRIX RED LED DISP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Red 1.85V 1.54" L x 0.90" W x 0.32" H (39.00mm x 22.90mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 130mcd | |
Internal Connection | Common Cathode | |
Size / Dimension | 1.54" L x 0.90" W x 0.32" H (39.00mm x 22.90mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
21 | ¥42.10143 | ¥884.13 |
105 | ¥34.48419 | ¥3,620.84 |
504 | ¥29.07079 | ¥14,651.68 |
1,008 | ¥26.66498 | ¥26,878.30 |
2,016 | ¥25.56226 | ¥51,533.52 |