2973 | |
---|---|
DigiKey Part Number | 1528-1638-ND |
Manufacturer | |
Manufacturer Product Number | 2973 |
Description | LED CHARLIEPLEXED MATRIX - 9X16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 9 x 16 Blue I2C 1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm) | |
Color | Blue | |
Configuration | 9 x 16 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | I2C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |