SA10-11SURKWA | |
---|---|
DigiKey Part Number | SA10-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA10-11SURKWA |
Description | DISPLAY 7SEG 1.02" SGL RED 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) 14-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA10-11SURKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) | |
Digit/Alpha Size | 1.02" (26.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 260mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
15 | ¥28.77933 | ¥431.69 |
105 | ¥23.57019 | ¥2,474.87 |
510 | ¥19.87018 | ¥10,133.79 |
1,005 | ¥18.22585 | ¥18,316.98 |
2,010 | ¥17.47211 | ¥35,118.94 |