1-2199300-2 | |
---|---|
DigiKey Part Number | A120356-ND |
Manufacturer | |
Manufacturer Product Number | 1-2199300-2 |
Description | CONN IC DIP SOCKET 32POS TINLEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199300-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame, No Center Bar | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Contact Material - Post | Brass, Copper | |
Housing Material | Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 3.000" (76.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.41840 | ¥85.46 |
50 | ¥3.33160 | ¥166.58 |
100 | ¥2.85780 | ¥285.78 |
250 | ¥2.58476 | ¥646.19 |
500 | ¥2.44126 | ¥1,220.63 |
1,500 | ¥2.13975 | ¥3,209.62 |
3,000 | ¥2.11104 | ¥6,333.12 |