APDA3020VBC/D | |
---|---|
DigiKey Part Number | 754-1784-2-ND - Tape & Reel (TR) 754-1784-1-ND - Cut Tape (CT) 754-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020VBC/D |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020VBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.18800 | ¥31.88 |
100 | ¥2.07430 | ¥207.43 |
500 | ¥1.63666 | ¥818.33 |
1,000 | ¥1.50251 | ¥1,502.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.39267 | ¥2,785.34 |
4,000 | ¥1.30266 | ¥5,210.64 |
6,000 | ¥1.25774 | ¥7,546.44 |
10,000 | ¥1.20808 | ¥12,080.80 |
14,000 | ¥1.17913 | ¥16,507.82 |
20,000 | ¥1.15132 | ¥23,026.40 |
50,000 | ¥1.09164 | ¥54,582.00 |