APA1606VRBXF/A-5MAV | |
---|---|
DigiKey Part Number | 754-2178-2-ND - Tape & Reel (TR) 754-2178-1-ND - Cut Tape (CT) 754-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606VRBXF/A-5MAV |
Description | LED BLUE DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 5mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.88500 | ¥38.85 |
100 | ¥2.54510 | ¥254.51 |
1,000 | ¥2.00909 | ¥2,009.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.87516 | ¥3,750.32 |
6,000 | ¥1.80818 | ¥10,849.08 |
10,000 | ¥1.78139 | ¥17,813.90 |
50,000 | ¥1.67424 | ¥83,712.00 |