ACSC02-41SURKWA-F01 | |
---|---|
DigiKey Part Number | 754-1405-2-ND - Tape & Reel (TR) 754-1405-1-ND - Cut Tape (CT) 754-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC02-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC02-41SURKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥19.07700 | ¥190.77 |
100 | ¥14.68080 | ¥1,468.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥13.27092 | ¥8,626.10 |
1,300 | ¥11.40465 | ¥14,826.05 |
3,250 | ¥10.78258 | ¥35,043.38 |
6,500 | ¥10.53375 | ¥68,469.38 |