AA3528LSECKT/J4 | |
---|---|
DigiKey Part Number | 754-2069-2-ND - Tape & Reel (TR) 754-2069-1-ND - Cut Tape (CT) 754-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528LSECKT/J4 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528LSECKT/J4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39990 | ¥239.99 |
1,000 | ¥1.85293 | ¥1,852.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.41673 | ¥2,833.46 |
6,000 | ¥1.32228 | ¥7,933.68 |
10,000 | ¥1.27506 | ¥12,750.60 |
50,000 | ¥1.20422 | ¥60,211.00 |